General purpose terminal block featuring 24 positions and 24 contacts with a 8.26mm pitch. This straight, through-hole mount component offers a 20A current rating and 150V voltage rating. Constructed with black nylon insulation and copper alloy terminals, it utilizes wire wrap termination and is UL94 V-0 flammability rated. Designed for bulk packaging, it is RoHS and ELV compliant.
TE Connectivity 4WWV-24-008 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 199.67mm |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Wire Wrap |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4WWV-24-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.