TE Connectivity 5-0104074-7 technical specifications.
| Contact Material | Copper Alloy |
| Mount | Termination |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Series | AMPMODU |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-0104074-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.