
TE Connectivity 5-100526-6 technical specifications.
| Color | Yellow |
| Depth | 10.6mm |
| Height | 6.1mm |
| Length | 9.9mm |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-PACK HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-100526-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
