
TE Connectivity 5-100526-9 technical specifications.
| Color | Grey |
| Depth | 10.6mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 9.9mm |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-100526-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
