30-position, 2-row right-angle socket strip with 2.54mm pitch. Features bronze contacts with tin/lead plating, a 2A current rating, and 2.92mm contact post length. Designed for through-hole PCB mounting with a 1.57mm PCB thickness compatibility. Operates within a -65°C to 105°C temperature range and boasts UL94 V-0 flammability rating. This stackable connector is supplied in a rail/tube package.
TE Connectivity 5-102084-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-102084-1 to view detailed technical specifications.
No datasheet is available for this part.