Shrouded Header, 6 positions, 1 row, 2.54mm pitch, male pin contact type, brass contact material with gold mating finish and gold, tin, matte plating. Features 3A current rating, 105°C max operating temperature, and UL94 V-0 flammability rating. Through-hole termination with vertical PCB mounting orientation and board standoff. Thermoplastic insulation material in black housing color.
TE Connectivity 5-102202-3 technical specifications.
Download the complete datasheet for TE Connectivity 5-102202-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.