
TE Connectivity 5-102448-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 410 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-102448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.