16-position, 2-row female receptacle connector featuring IDC termination for 20-22AWG discrete or ribbon wire. Offers a 3A contact current rating with gold-plated bronze female socket contacts. Black housing, free-hanging mount, and 2.54mm pitch.
TE Connectivity 5-102448-6 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-102448-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.