
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with gold, tin, and matte plating, this contact supports wire gauges from 20 to 22 AWG. It offers a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. The component is RoHS compliant and ELV compliant, packaged in a bag of 500 units.
TE Connectivity 5-102449-6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 1.72mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Length | 13.84mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-102449-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
