TE Connectivity 5-102557-4 technical specifications.
| Color | Black |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-102557-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.