IDC connector, 10 positions, 2.54mm pitch, female gender, designed for cable mounting. Features 10 contacts with bronze material and tin plating, rated for 3A current. Operates within a temperature range of -65°C to 105°C, with a housing height of 6.1mm and length of 0.5 inches. This RoHS compliant component utilizes Insulation Displacement Connection (IDC) termination for 20AWG wire and meets UL94 V-0 flammability rating.
TE Connectivity 5-102695-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.1mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | IDC |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-102695-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.