40-position, 2-row shrouded header with 2.54mm pitch, designed for right-angle side entry and through-hole mounting. Features male square contacts made of bronze with gold, tin, lead, and bright plating, offering a 2A contact current rating and 0.318-inch mating length. The black housing provides contact protection and mating alignment, with a 3A current rating and 250V AC voltage rating. Operating temperature range is -65°C to 125°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5-102802-8 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.125inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Current Rating | 3A |
| Depth | 19.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.128mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 3.175mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-102802-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.