TE Connectivity 5-103233-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Depth | 4.87mm |
| Housing Color | Black |
| Length | 4.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.