This male header connector features a 2.54mm pitch and 3 positions in a single row, designed for vertical PCB mounting via through-hole termination. It boasts a 3A contact current rating with gold-plated copper alloy contacts and a 6.1mm mating length, offering excellent conductivity and durability. The black thermoplastic housing is UL94 V-0 rated for flammability and operates within a temperature range of -65°C to 105°C, with a maximum voltage rating of 250V AC/DC. This connector includes mating alignment and contact protection, supporting high-speed serial data transmission.
TE Connectivity 5-103414-1 technical specifications.
Download the complete datasheet for TE Connectivity 5-103414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.