20-position, 2-row unshrouded header with 2.54mm pitch. Features press-fit termination and vertical through-hole mounting for PCB integration. Copper alloy contacts with gold, tin, and matte plating ensure reliable connections. Designed for high-temperature applications with a UL94 V-0 flammability rating and nickel underplate.
TE Connectivity 5-103542-9 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 6.35mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103542-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.