TE Connectivity 5-103577-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Signal |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103577-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.