TE Connectivity 5-103765-7 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103765-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.