
2-position, 1-row female socket receptacle with 2.54mm pitch, designed for free-hanging, cable mounting. Features a straight orientation, tin-plated bronze contacts, and a black thermoplastic housing. Rated for 3A contact current and 267V operating voltage, with a maximum operating temperature of 105°C. Includes mating alignment, mating connector lock, mating retention, and strain relief. Termination method is IDC, supporting wire gauges from 26AWG to 22AWG. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 5-103956-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103956-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
