2-position, 1-row shrouded header and PCB receptacle with a 2.54mm pitch. Features female socket contacts made of tin-plated bronze, rated for 3A current and 267V operating voltage. Designed for straight orientation, this connector offers mating alignment, locking, and retention, along with strain relief. It supports ribbon and discrete wire types with a maximum wire gauge of 30AWG and a minimum of 26AWG, utilizing IDC termination. The black housing is UL94 V-0 flammability rated and operates between -65°C and 105°C.
TE Connectivity 5-103961-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Length | 50.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103961-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.