4-position, 1-row wire-to-board header with a 2.54mm pitch. Features female socket contacts made of tin-plated bronze, rated for 3A current and 267V operating voltage. This straight, cable-mount connector includes mating alignment, connector lock, mating retention, and strain relief. The black housing has a UL94 V-0 flammability rating and operates between -65°C and 105°C. Designed for ribbon and discrete wire types, it accepts wire gauges from 26AWG to 30AWG and utilizes IDC termination.
TE Connectivity 5-103961-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Length | 50.55mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-103961-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.