Unshrouded header, male, 4 positions, 2 rows, 2.54mm pitch, right angle orientation. Features copper alloy contacts with tin, matte plating and nickel underplate. Designed for through-hole PCB mounting with right-angle orientation and PCB mount retention. High temperature compatible with a black housing, suitable for automotive applications.
TE Connectivity 5-104355-2 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Gasket | No (Without) |
| Gender | Male |
| Height | 0.238inch |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104355-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.