Shrouded header, male pin contact type, 7 positions, 1 row, 2.54mm pitch. Features brass contacts with gold plating (381nm) and tin/matte plating, rated for 3A current and 250V AC. Straight, top entry orientation with thru-hole mounting. Black housing, UL94 V-0 flammability, operating temperature range of -65°C to 105°C. Compliant with RoHS and ELV standards.
TE Connectivity 5-104362-6 technical specifications.
| Approvals | UL, CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.535inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.58mm |
| Pitch | 0.1inch |
| Plating | Gold |
| Plating Thickness | 381nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Tail Length | 0.13inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104362-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.