
This **board-to-board header** features a straight mounting style with a single row of two male contacts. Designed for commercial reliability, it operates within a temperature range of -65°C to 105°C. The header utilizes solder termination and boasts a dielectric withstanding voltage of 600VAC. Its insulator is constructed from black, glass-filled thermoplastic, with a contact plating thickness of 15µ. Rated for a current of 3A, this single connector is suitable for various interconnect applications.
TE Connectivity 5-104363-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5-104363-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.