Shrouded Header, Male, Straight, 4 Positions, 1 Row, 2.54mm Pitch. Features Brass contacts with Gold plating (5.08um) and Tin, Matte, Lead plating. Rated for 3A current and 250V AC, operating temperature range of -65°C to 105°C. Through-hole mounting with a 3.3mm tail length. UL94 V-0 flammability rating and CSA approval.
TE Connectivity 5-104363-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte, Lead |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 12.09mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104363-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
