
6-position male header with straight solder termination, designed for board-to-board applications. Features a 0.100" contact pitch, 3A rated current for signal, and 600VAC dielectric withstanding voltage. Constructed with glass-filled thermoplastic insulator in black, meeting UL 94V-0 flammability rating. Operates reliably between -65°C and 105°C with 15µm plating thickness.
TE Connectivity 5-104363-5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5-104363-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.