IDC connector, strip packaging, for cable mounting. Features 10 positions with a 2.54mm pitch and 1 row. Contact current rating of 3A, bronze contacts with gold plating, and a maximum operating temperature of 105°C. Housing is black, UL94 V-0 flammability rated, and includes mating alignment and connector lock. Accepts 22AWG wire/cable.
TE Connectivity 5-104439-9 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.098inch |
| Housing Color | Black |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Package Quantity | 22 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104439-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.