
80-position, 2-row shrouded header connector with a 1.27mm pitch. Features right-angle, through-hole mounting and a male gender. Contact material is copper alloy with gold, tin, and matte plating, rated for 1A current. Includes contact protection, mating alignment, and mating connector lock. Operates within a -65°C to 105°C temperature range.
TE Connectivity 5-104477-6 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.175mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.68mm |
| Contact Protection | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-104477-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.