
Crimp pin connector for 26-22 AWG wire, featuring a 3A current rating and 300V AC voltage rating. This male, straight orientation connector offers a 1.37mm insulation diameter and is constructed with gold and tin plated bronze contacts. Designed for cable mounting, it operates within a temperature range of -65°C to 105°C and is RoHS compliant.
TE Connectivity 5-104505-7 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Compliant |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104505-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.