
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 28-32AWG with an insulation diameter of 0.054 inches. Offers a 3A current rating and 300V voltage rating, with a maximum operating temperature of 105°C. Constructed from bronze with gold and tin plating, this contact is RoHS compliant.
TE Connectivity 5-104506-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.054inch |
| Lead Free | Lead Free |
| Length | 20.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104506-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
