
Male signal contact, cable mount, straight orientation, for 28-32AWG wire. Features bronze contact material with gold and tin plating, rated for 3A current and 300V AC. Operates within a temperature range of -65°C to 105°C. Supplied in strip packaging with 12,500 units per package. Compliant with CSA, RoHS, and ELV standards.
TE Connectivity 5-104506-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.054inch |
| Length | 20.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104506-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.