
10-position shrouded header with 1.27mm pitch, straight orientation, and top entry. Features gold, tin, matte contact plating on bronze contacts, rated for 1A and 30V AC. Surface mount termination with vertical PCB mounting orientation and board standoff. Includes mating alignment and mating connector lock. Operating temperature range of -65°C to 105°C.
TE Connectivity 5-104549-1 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 3.175mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.1inch |
| Contact Protection | Yes (With) |
| Contact Style | Pin |
| Contact Type | 0.050" (1.27mm) |
| Current Rating | 1A |
| Depth | 8.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 12.54mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Shrouded End Dimension | 0.05inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104549-1 to view detailed technical specifications.
No datasheet is available for this part.