24-position shrouded header with straight, surface mount termination. Features 1.27mm pitch and 2.54mm row spacing, designed for vertical PCB mounting. Offers 1A contact current rating with gold, tin, and matte plating. Includes mating alignment and connector lock, operating within a -65°C to 105°C temperature range. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 5-104549-3 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 3.175mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.1inch |
| Contact Protection | Yes (With) |
| Depth | 8.73mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Height | 4.83mm |
| Housing Color | Black |
| Keyed | No |
| Length | 21.44mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Shrouded End Dimension | 0.05inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104549-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
