
24-position, 2-row socket strip for board-to-board applications. Features straight, surface-mount termination with a 1.27mm pitch. Bronze contacts with gold plating ensure reliable mating. Polyphthalamide insulation and a black housing contribute to a UL94 V-0 flammability rating. Operating temperature range from -65°C to 105°C with a 30V AC voltage rating.
TE Connectivity 5-104550-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.398mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 22.71mm |
| Mated Stacking Heights | 13.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104550-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
