30-position, 2-row shrouded receptacle connector with 1.27mm pitch. Features straight, top-entry SMD termination for surface mounting on PCBs up to 1.57mm thick. Constructed with bronze contacts plated in gold and tin, housed in black UL94 V-0 rated plastic. Operates within a temperature range of -65°C to 105°C with a maximum voltage rating of 30V AC. Compliant with RoHS and CSA approvals.
TE Connectivity 5-104550-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 5.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.398mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104550-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.