
80-position, 2-row shrouded receptacle with 1.27mm pitch for board-to-board applications. Features straight, top-entry SMD termination with gold-plated bronze contacts for reliable mating. Constructed with black polyphthalamide insulation, this component offers a 30V AC/DC voltage rating and operates within a -65°C to 105°C temperature range. UL94 V-0 flammability rating and CSA approval ensure safety and compliance.
TE Connectivity 5-104550-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.398mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 58.27mm |
| Mated Stacking Heights | 13.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104550-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.