
10-position shrouded header with 1.27mm lead pitch, designed for surface mount (SMD) termination. Features male pin contacts with gold plating and bronze material, rated for 4A current and 30V AC voltage. Offers straight orientation, two rows, and a 6.35mm stack height. Constructed with a black polymer housing, it includes keyed and mating alignment features, with a maximum operating temperature of 105°C. RoHS compliant and CSA approved.
TE Connectivity 5-104655-1 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.048mm |
| Contact Plating | Gold, Tin |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 5.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Keyed | Yes |
| Lead Pitch | 1.27mm |
| Length | 9.44mm |
| Mated Stacking Heights | 6.35mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU 50/50 Grid |
| Shrouded End Dimension | 0.036inch |
| Stabilizers | No (Without) |
| Stack Height | 6.35mm |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104655-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
