100-position shrouded header, male, vertical orientation, featuring a 1.27mm pitch and 2.54mm row spacing. This through-hole, solder termination connector is constructed with a copper alloy contact material, plated with gold and tin for enhanced conductivity and durability. It offers a contact mating length of 0.125 inches and a contact post length of 3.68mm, with a plating thickness of 3.81um. The connector operates within a temperature range of -65°C to 105°C, boasts a UL94 V-0 flammability rating, and includes mating alignment and mating connector lock features.
TE Connectivity 5-104666-6 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.68mm |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104666-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.