Shrouded header connector, male, 60 positions, 2 rows, 0.05-inch pitch, 2.54mm row spacing. Features copper alloy contacts with gold/tin plating, 3.81um plating thickness, and 0.125-inch mating length. Through-hole, solder termination with round contacts and contact protection. Operates from -65°C to 105°C, with UL94 V-0 flammability rating. Includes mating alignment and mating connector lock.
TE Connectivity 5-104666-7 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.68mm |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-104666-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.