
50-position, 2-row straight shrouded header receptacle for cable mounting. Features female socket contacts with gold, tin, and matte plating over nickel underplate, rated for 30V AC and 500mA. Black housing constructed from UL94 V-0 rated material, operating from -65°C to 105°C. Utilizes 0.05-inch pitch and 1.27mm centerline, designed for 28AWG ribbon wire via Insulation Displacement Termination (IDT). Includes mating connector lock and retention, with CSA approval and RoHS compliance.
TE Connectivity 5-104892-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Depth | 17.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.691inch |
| Housing Color | Black |
| Length | 40.08mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Strain Relief | No (Without) |
| Termination | IDT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104892-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.