70-position, 2-row shrouded receptacle with 1.27mm pitch for cable mounting. Features female socket contacts made of bronze with gold, tin, and matte plating, rated for 500mA and 30V AC. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 105°C. Termination is Insulation Displacement Connector (IDT) for 28AWG ribbon wire. Includes mating connector lock and mating retention.
TE Connectivity 5-104892-7 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.691inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.78mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Strain Relief | No (Without) |
| Termination | IDT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104892-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.