
80-position, 2-row shrouded header receptacle for cable mounting. Features 1.27mm pitch, straight orientation, and Insulation Displacement Termination (IDT) for 28AWG ribbon wire. Offers 500mA contact current rating, 30V AC voltage rating, and operates from -65°C to 105°C. Compliant with RoHS and ELV directives, with UL94 V-0 flammability rating. Housing is black, with gold/tin/matte plated bronze contacts and nickel underplate.
TE Connectivity 5-104892-8 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.691inch |
| Housing Color | Black |
| Length | 2.328inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Strain Relief | No (Without) |
| Termination | IDT |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104892-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
