50-position, 2-row cable receptacle featuring a 0.05-inch pitch and straight orientation. This female socket connector is designed for free-hanging, cable mounting and supports 28AWG ribbon wire with IDT termination. It offers a 500mA contact current rating, 30V voltage rating, and operates within a -65°C to 105°C temperature range. Constructed with bronze contacts plated in gold, tin, and matte finishes over a nickel underplate, it includes contact retention and mating alignment features. The black housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5-104893-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Depth | 15.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.628inch |
| Housing Color | Black |
| Length | 40.08mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | AMPMODU 50/50 Grid |
| Strain Relief | No (Without) |
| Termination | IDT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104893-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.