70-position shrouded header with 1.27mm pitch, designed for surface mount (SMD/SMT) termination. Features include right-angle orientation, two rows, and a 1.27mm row spacing. Contacts are male pins made of brass with gold mating finish and gold/tin plating, rated for 500mA and 30V AC. The black polymer housing offers UL94 V-0 flammability rating, with a maximum operating temperature of 105°C. Includes board standoff and mating alignment, with nickel underplate.
TE Connectivity 5-104894-7 technical specifications.
| Board Standoff | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 54.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU 50/50 Grid |
| Stabilizers | No (Without) |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-104894-7 to view detailed technical specifications.
No datasheet is available for this part.