Right-angle, female D-subminiature connector with 25 signal contacts. Features bronze contacts with gold and tin plating, a 3.2mm contact post length, and a 2.77mm pitch. Through-hole mounting with PCB retention and alignment, suitable for 1.57mm PCB thickness. Operating temperature range of -55°C to 105°C, with a 125V voltage rating. Steel shell, glass dielectric, and UL94 V-0 flammability rating.
TE Connectivity 5-106507-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Depth | 21.3mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.1mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-106507-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.