TE Connectivity 5-1102604-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 80mm |
| Length | 90mm |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1102604-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.