
TE Connectivity 5-1102610-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1102610-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
