
This silver-gold contact is rated for 10A current and is available in a cable mount configuration with a length of 21.6mm. The contact is made of copper alloy and features a gold plating. It is compliant with ELV regulations and is lead-free. The contact is packaged in a box with 500 pieces per unit, and is available with a gold plating. It is RoHS compliant and has a wire/cable gauge of 13AWG.
TE Connectivity 5-1105051-2 technical specifications.
| Color | Silver, Gold |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power,Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | HN.D, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1105051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.