TE Connectivity 5-1105150-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Length | 34mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HSS, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1105150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.