TE Connectivity 5-1105251-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | N/A |
| ELV | Compliant |
| Gender | Female |
| Length | 28.3mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HSM, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1105251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.