
Contact PIN Crimp ST Cable Mount 11AWG Bag
TE Connectivity 5-1105300-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Length | 26.75mm |
| Max Current Rating | 16A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTS HVT |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1105300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.